help desk software
DATA SHEET

PWR263S-20-R500F

Bourns

Res Thick Film 0.5 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR263S-20-R500F
RoHS:
No
HTS:
8533210080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Resistance Value:
500 mOhm
Power Rating:
20 W
Tolerance:
1 %
Case Size:
N/R
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tube
Res Thick Film 0.5 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords:
PWR263S20R500F
IN STOCK: 150
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.40
$170.000
100
$3.35
$335.000
250
$3.17
$792.500
500
$2.97
$1,485.000
1,000
$2.93
$2,930.000
2,500
$2.83
$7,075.000
5,000
$2.79
$13,950.000
7,500 +
$2.75
$20,625.000
Tools/3D Models