PWR263S-35-50R0F
BournsRes Thick Film 50 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR263S-35-50R0F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Resistance Value:
50 Ohm
Power Rating:
35 W
Tolerance:
1 %
Case Size:
N/R
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tube
Res Thick Film 50 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords:
PWR263S3550R0F
IN STOCK:
250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.85
$142.500
250
$2.35
$587.500
500
$2.30
$1,150.000
1,000
$2.27
$2,270.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
$2.17
$16,275.000
10,000
+
$2.13
$21,300.000
CUSTOMERS
ALSO BOUGHT
147444-1
SOCKET,MIN-SPR AU-AU SER-1
5749070-7
D Sub Connector - SCSI - 68 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Stee...
5749070-9
D Sub Connector - 100 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Steel Body...
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
P6B-04P
Relay Sockets PC Pin 5A Through Hole 1