RJ24FW104
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJ24FW104
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
RJ24FW104
IN STOCK:
161
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.608
$33.040
50
$6.315
$315.750
200
$3.314
$662.800
400
$3.229
$1,291.600
600
$3.195
$1,917.000
1,000
$3.054
$3,054.000
2,600
$2.946
$7,659.600
5,000
+
$2.917
$14,585.000
CUSTOMERS
ALSO BOUGHT
3500S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - P...
RJ24FW203
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin...
F1300BB01
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
7201P4DZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rota...
QP-200-3B
AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-12V@15A/15A/6A/0.7A - 204.9W