RJ24FW203
BournsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJ24FW203
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
RJ24FW203
IN STOCK:
666
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.617
$33.085
50
$4.671
$233.550
200
$4.223
$844.600
400
$4.135
$1,654.000
600
$4.094
$2,456.400
1,000
$4.053
$4,053.000
2,600
$4.013
$10,433.800
5,000
+
$3.972
$19,860.000
CUSTOMERS
ALSO BOUGHT
3500S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - P...
RJ24FW104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...
3590S-3-103
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Sold...
F1300BB01
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
7201P4DZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rota...