RJR24FX102R
BournsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJR24FX102R
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 4.83 x 10.03 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Search Keywords:
RJR24FX102R
IN STOCK:
280
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
25
$7.64
$191.000
200
$6.68
$1,336.000
400
$6.59
$2,636.000
600
$6.53
$3,918.000
1,000
$6.46
$6,460.000
2,600
$6.40
$16,640.000
5,000
+
$6.33
$31,650.000
CUSTOMERS
ALSO BOUGHT
RJR24FX202R
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03m...
25TB02F
Conn Navy Class Terminal Blocks 2 POS 7.9mm Screw Panel Mount 25A
MS3420-24A
Connector Accessories Sleeve Shell Size 36
JANTX1N754A-1
Zener Diode - JANTX Level - 6.8V - ±5% - 500mW - 3 Ohms - 2 µA @ 4 V Reverse Leakage @ Vr ...