RJR26FX103P
BournsTrimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 7.37 X 4.32 X 6.35mm - Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJR26FX103P
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
7.37 x 4.32 x 6.35 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The RJR26 series 1/4-inch multi-turn cermet sealed Trimpot® Trimming Potentiometer can be adjustable by H-90 tool. Tipical aplications are defence, military & aerospace, industrial and etc. Operating temperature ranges from -65°C to +150°C.
Search Keywords:
RJR26FX103P
IN STOCK:
161
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
25
$8.64
$216.000
200
$8.47
$1,694.000
400
$8.38
$3,352.000
600
$8.30
$4,980.000
1,000
$8.22
$8,220.000
2,600
$8.14
$21,164.000
5,000
+
$8.05
$40,250.000