RL622-221K-RC
BournsRF Choke Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 640mA 650mOhm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RL622-221K-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Inductance:
220 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
650 mOhm
Maximum DC Current:
640 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 640mA 650mOhm DCR RDL Bag
Search Keywords:
RL622221KRC
IN STOCK:
2,814
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5908
$59.080
500
$0.4861
$243.050
1,000
$0.4532
$453.200
2,500
$0.4413
$1,103.250
5,000
$0.4247
$2,123.500
7,500
$0.4184
$3,138.000
10,000
$0.4121
$4,121.000
15,000
+
$0.4059
$6,088.500