help desk software
DATA SHEET

RL622-393K-RC

Bourns

RF Choke Wirewound 39mH 10% 79.6KHz 30Q-Factor Ferrite 30mA 80Ohm DCR RDL Bag

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RL622-393K-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Inductance:
39 mH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
80 Ohm
Maximum DC Current:
30 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Wirewound 39mH 10% 79.6KHz 30Q-Factor Ferrite 30mA 80Ohm DCR RDL Bag
Search Keywords:
RL622393KRC
IN STOCK: 2,450
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6206
$62.060
500
$0.5042
$252.100
1,000
$0.4677
$467.700
2,500
$0.4545
$1,136.250
5,000
$0.4361
$2,180.500
7,500
$0.4295
$3,221.250
10,000
$0.4231
$4,231.000
15,000 +
$0.4167
$6,250.500
Tools/3D Models