help desk software
DATA SHEET

RLB0812-272KL

Bourns

Inductor Power Wirewound 2.7mH 10% 252KHz 60Q-Factor Ferrite 70mA 9Ohm DCR RDL Bag

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0812-272KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Bulk
Inductance:
2.7 mH
Type:
Power
Impedance:
N/A
Lead Pitch:
3 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
9 Ohm
Maximum DC Current:
70 mA
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 2.7mH 10% 252KHz 60Q-Factor Ferrite 70mA 9Ohm DCR RDL Bag
Search Keywords:
RLB0812272KL
IN STOCK: 0
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.1992
$79.680
1,200
$0.1556
$186.720
2,800
$0.1487
$416.360
5,200
$0.1443
$750.360
10,000
$0.1403
$1,403.000
25,200
$0.1311
$3,303.720
50,000
$0.1291
$6,455.000
100,000 +
$0.1271
$12,710.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models