RLB0912-3R3ML
BournsInductor Power Wirewound 3.3uH 20% 1KHz 30Q-Factor Ferrite 4.5A 0.018Ohm DCR RDL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0912-3R3ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Inductance:
3.3 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
18 mOhm
Maximum DC Current:
3.6 A
Protection Style:
N/A
Packaging:
Bag
The BOURNS RLB0912-3R3ML is a high-quality power wirewound inductor designed for use in various electronic applications. With a 3.3uH inductance and a 20% tolerance level, this inductor ensures precise and reliable performance.Featuring a 1KHz frequency and a 30Q-Factor, this inductor is optimized for filtering and energy storage purposes. Its ferrite core material offers excellent magnetic properties, allowing for efficient energy transfer and minimal interference.With a maximum current rating of 4.5A and a low DC resistance of 0.018Ohm, the RLB0912-3R3ML is capable of handling high current loads with minimal power loss. This makes it ideal for power supply circuits and other applications that require effective current management.Packaged in a durable RDL bag, this inductor is well-protected during shipping and handling. It is guaranteed to meet BOURNS' high standards for quality and reliability, making it a trusted choice for professionals in the electronics industry.
Search Keywords:
RLB09123R3ML
IN STOCK:
13,200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2272
$45.440
1,000
$0.1801
$180.100
2,600
$0.1726
$448.760
5,000
$0.1680
$840.000
7,600
$0.1636
$1,243.360
25,000
$0.1536
$3,840.000
50,000
$0.1500
$7,500.000
100,000
+
$0.1477
$14,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States