RLB0912-4R7ML
BournsInductor Power Wirewound 4.7uH 20% 1KHz 30Q-Factor Ferrite 4A 0.022Ohm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0912-4R7ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
22 mOhm
Maximum DC Current:
3.1 A
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 4.7uH 20% 1KHz 30Q-Factor Ferrite 4A 0.022Ohm DCR RDL Bag
Search Keywords:
RLB09124R7ML
IN STOCK:
1,600
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2272
$45.440
1,000
$0.1801
$180.100
2,600
$0.1726
$448.760
5,000
$0.1680
$840.000
7,600
$0.1636
$1,243.360
25,000
$0.1536
$3,840.000
50,000
$0.1500
$7,500.000
100,000
+
$0.1477
$14,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-726386-2
Quick Connect - Male - Mating Width .25 in (6.35 mm) - PCB Hole Diameter 1.4 mm (.055 in) ...
1-770967-1
03P MINI UMNL R/A HDR ASSY AU
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
5-104652-2
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm...
5414946-2
PLUG, CBL, STR, SMB, PB FREE