RLB0913-100K
BournsInductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.045Ohm DCR RDL Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0913-100K
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Inductance:
10 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
107080%
Technology:
Wirewound7078
Maximum DC Resistance:
0.045 Ohm
Maximum DC Current:
3.1(Typ) A
Protection Style:
N/A
Packaging:
Tray
The BOURNS part RLB0913-100K is a high-quality power wirewound inductor designed for a wide range of applications. It has a nominal inductance of 10uH with a tight tolerance of 10%. This inductor offers excellent performance at a frequency of 1KHz, making it ideal for use in a variety of electronic devices and circuits.With a high Q-factor of 50, this ferrite inductor provides superior energy efficiency and delivers clean and stable power supply to your application. It can handle a maximum current of 3.1A, allowing it to withstand higher power loads without significant performance degradation.Featuring a low DC resistance (DCR) of 0.045Ohm, this wirewound inductor minimizes power losses and ensures efficient power transfer. It is mounted on a reel, making it easy to handle and store. The RLB0913-100K is compatible with surface mount technology (SMT) and can be quickly integrated into your PCB design.Overall, the BOURNS RLB0913-100K inductor offers exceptional quality, reliability, and performance, making it an excellent choice for various power management applications.
Search Keywords:
RLB0913100K
IN STOCK:
12,098
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3676
$73.520
600
$0.2915
$174.900
2,600
$0.2717
$706.420
5,000
$0.2646
$1,323.000
7,600
$0.2579
$1,960.040
25,000
$0.2485
$6,212.500
50,000
+
$0.2426
$12,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States