help desk software
DATA SHEET

RLB0913-122K

Bourns

Fixed Inductor - Ferrite Core - 1.2 mH - ±10% Tolerance - 300 mA - 130mA Saturation - Unshielded - 4Ohm DCR - 50 @ 252kHz - Radial, Vertical Cylinder. .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0913-122K
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
The Bourns part RLB0913-122K is a high-quality, surface-mount inductor designed for a wide range of applications. With an inductance of 122 microhenries (μH), this component is ideal for use in circuits requiring precise control of current and voltage. This inductor features a compact size, allowing for easy integration into your PCB layout. It is capable of handling high current and provides excellent performance through its low DC resistance. The RLB0913-122K is designed to withstand the rigors of industrial environments, making it a reliable choice for various electronic systems. Its high-quality construction ensures superior reliability, longevity, and performance.
Search Keywords:
RLB0913122K
IN STOCK: 2,400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3870
$77.400
600
$0.3023
$181.380
2,600
$0.2804
$729.040
5,000
$0.2725
$1,362.500
7,600
$0.2651
$2,014.760
25,000
$0.2546
$6,365.000
50,000 +
$0.2481
$12,405.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models