help desk software
DATA SHEET

RLB0913-331K

Bourns

Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.56A 0.85Ohm DCR RDL Tray .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0913-331K
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Inductance:
330 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
107080%
Technology:
Wirewound7078
Maximum DC Resistance:
0.85 Ohm
Maximum DC Current:
0.56(Typ) A
Protection Style:
N/A
Packaging:
Tray
The BOURNS RLB0913-331K is a high-quality power inductor with a wirewound construction, designed to deliver reliable performance in various electronic applications. This inductor has an impressive inductance value of 330uH with a tight tolerance of 10%, ensuring precision in circuit design. Operating at a frequency of 1KHz, it offers a high quality factor (Q-factor) of 20, optimizing efficiency in power conversion. The inductor is built with a ferrite core material, enabling high performance and low energy loss. With a current rating of 0.56A and a low DC resistance of 0.85Ohm, this inductor can handle demanding electrical loads with ease. Supplied in a convenient Reel (RDL) Tray packaging, the BOURNS RLB0913-331K is easy to handle and store, making it a versatile and reliable choice for your electronic design needs.
Search Keywords:
RLB0913331K
IN STOCK: 1,000
Can Ship immediately
On Order:
2,000   can ship 3/31/25 
Minimum Order:
200
Multiple:
200
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3870
$77.400
600
$0.3023
$181.380
2,600
$0.2804
$729.040
5,000
$0.2725
$1,362.500
7,600
$0.2651
$2,014.760
25,000
$0.2546
$6,365.000
50,000 +
$0.2481
$12,405.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models