RLB0914-101K
BournsInductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1A 280mOhm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0914-101K
RoHS:
No
HTS:
8504504000
COO:
CN
Supplier Standard Pack
1
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
280 mOhm
Maximum DC Current:
1 A
Protection Style:
N/A
Packaging:
Bag
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1A 280mOhm DCR RDL Bag
Search Keywords:
RLB0914101K
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States