RLB0914-471KL
BournsInductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0914-471KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Inductance:
470 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
1.3 Ohm
Maximum DC Current:
500 mA
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
Search Keywords:
RLB0914471KL
IN STOCK:
3,800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2272
$45.440
1,000
$0.1801
$180.100
2,600
$0.1726
$448.760
5,000
$0.1680
$840.000
7,600
$0.1636
$1,243.360
25,000
$0.1536
$3,840.000
50,000
$0.1500
$7,500.000
100,000
+
$0.1477
$14,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
P10516-CL001
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 304.8m (1000ft)/Spool
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
200CFX22MEFC10X16
Aluminum Electrolytic - Radial - 22uF - 20% - 200VDC - 10mm dia x 16mm - -25 to 105°C
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
EEU-FM1V221
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...