help desk software
DATA SHEET

RLB0914-680KL

Bourns

Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0914-680KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
210 mOhm
Maximum DC Current:
1.2 A
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
Search Keywords:
RLB0914680KL
IN STOCK: 2,200
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.2392
$47.840
1,000
$0.1869
$186.900
2,600
$0.1785
$464.100
5,000
$0.1733
$866.500
7,600
$0.1685
$1,280.600
25,000
$0.1574
$3,935.000
50,000
$0.1533
$7,665.000
100,000 +
$0.1510
$15,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models