RLB1014-563KL
BournsInductor Power Wirewound 56000uH 10% 79.6KHz 35Q-Factor Ferrite 0.052A 200Ohm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB1014-563KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Bulk
Inductance:
56 mH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
200 Ohm
Maximum DC Current:
18 mA
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 56000uH 10% 79.6KHz 35Q-Factor Ferrite 0.052A 200Ohm DCR RDL Bag
Search Keywords:
RLB1014563KL
IN STOCK:
1,950
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
150
$0.2732
$40.980
1,050
$0.2134
$224.070
2,550
$0.2039
$519.945
5,100
$0.1980
$1,009.800
7,500
$0.1871
$1,403.250
25,050
$0.1797
$4,501.485
50,100
$0.1751
$8,772.510
100,050
+
$0.1725
$17,258.625
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides