RLB1314-471K
BournsInductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB1314-471K
RoHS:
No
HTS:
8504504000
COO:
CN
Supplier Standard Pack
1
Inductance:
470 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
7 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
510 mOhm
Maximum DC Current:
460 mA
Protection Style:
N/A
Packaging:
Bag
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Search Keywords:
RLB1314471K
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States