RLB1314-471KL
BournsInductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB1314-471KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Bulk
Inductance:
470 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
7 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
510 mOhm
Maximum DC Current:
460 mA
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Search Keywords:
RLB1314471KL
IN STOCK:
0
Minimum Order:
130
Multiple:
130
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
130
$0.3500
$45.500
520
$0.2917
$151.684
2,600
$0.2612
$679.120
5,070
$0.2465
$1,249.755
7,540
$0.2397
$1,807.338
25,090
$0.2303
$5,778.227
50,050
+
$0.2244
$11,231.220
Please Note:
Item may be subject to tariff fee if shipping within the United States