help desk software
DATA SHEET

RLB1314-4R7M

Bourns

Inductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 9mOhm DCR RDL Bag

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB1314-4R7M
RoHS:
No
HTS:
8504504000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
9 mm
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
9 mOhm
Maximum DC Current:
4.7 A
Protection Style:
N/A
Packaging:
Bag
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 9mOhm DCR RDL Bag
Search Keywords:
RLB13144R7M
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models