RLB1314-4R7ML
BournsInductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 9mOhm DCR RDL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB1314-4R7ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Bulk
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
9 mm
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
9 mOhm
Maximum DC Current:
4.7 A
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 9mOhm DCR RDL Bag
Search Keywords:
RLB13144R7ML
IN STOCK:
0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
150
$0.3500
$52.500
600
$0.2734
$164.040
2,550
$0.2612
$666.060
5,100
$0.2465
$1,257.150
7,500
$0.2397
$1,797.750
25,050
$0.2303
$5,769.015
50,100
+
$0.2244
$11,242.440
Please Note:
Item may be subject to tariff fee if shipping within the United States