help desk software
DATA SHEET

RLB9012-183KL

Bourns

Inductor Power Wirewound 18mH 10% 1KHz 15Q-Factor Ferrite 120mA 53.6Ohm DCR RDL Bag

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB9012-183KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Inductance:
18 mH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
53.6 Ohm
Maximum DC Current:
120 mA
Protection Style:
N/A
Packaging:
Bag
Inductor Power Wirewound 18mH 10% 1KHz 15Q-Factor Ferrite 120mA 53.6Ohm DCR RDL Bag
Search Keywords:
RLB9012183KL
IN STOCK: 0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3940
$78.800
600
$0.3202
$192.120
2,600
$0.2970
$772.200
5,000
$0.2769
$1,384.500
7,600
$0.2727
$2,072.520
15,000
$0.2686
$4,029.000
25,000
$0.2627
$6,567.500
50,000 +
$0.2588
$12,940.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models