Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SA72SB0
RoHS:
Yes
HTS:
8536200002
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Holding Temperature:
N/A
Dimension:
5.4 x 3.2mm mm
Maximum Current Rating:
N/A
Lead Length:
N/R
Cutoff Temperature:
N/A
Cutoff Temperature Accuracy:
-5,0 °C
Lead Diameter:
N/R
Family:
SA72SB0
Lead Pitch:
N/R
Applications:
N/A
Surface Mount Thermal Cutoff Device
Search Keywords:
SA72SB0
IN STOCK:
4,980
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5382
$269.100
1,000
$0.4992
$499.200
2,500
$0.4851
$1,212.750
5,000
$0.4655
$2,327.500
10,000
$0.4532
$4,532.000
15,000
$0.4416
$6,624.000
25,000
+
$0.4350
$10,875.000
Product Guides