help desk software
DATA SHEET

SA85SB0

Bourns

Surface Mount Thermal Cutoff Device

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SA85SB0
RoHS:
Yes
HTS:
8536200002
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Family:
SA85SB0
Holding Temperature:
N/A
Cutoff Temperature:
N/A
Maximum Current Rating:
N/A
Dimension:
5.4 x 3.2mm mm
Cutoff Temperature Accuracy:
-5,0 °C
Lead Pitch:
N/R
Applications:
N/A
Lead Diameter:
N/R
Lead Length:
N/R
Surface Mount Thermal Cutoff Device
Search Keywords:
SA85SB0
IN STOCK: 4,250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.9371
$46.855
250
$0.9230
$230.750
500
$0.9092
$454.600
1,250
$0.8955
$1,119.375
2,500
$0.5511
$1,377.750
3,750
$0.4363
$1,636.125
5,000 +
$0.4276
$2,138.000
Tools/3D Models