SDE0604A-680K
BournsInductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1A 460mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDE0604A-680K
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
1(Typ) A
Maximum DC Resistance:
0.46 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1A 460mOhm DCR Automotive T/R
Search Keywords:
SDE0604A680K
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2541
$254.100
3,000
$0.2427
$728.100
5,000
$0.2290
$1,145.000
8,000
$0.2227
$1,781.600
10,000
$0.2194
$2,194.000
25,000
$0.2139
$5,347.500
50,000
+
$0.2085
$10,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States