SDE0805A-330M
BournsInductor Power Unshielded Wirewound 33uH 20% 1MHz Ferrite 2A 130mOhm DCR Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDE0805A-330M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
33 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2(Typ) A
Maximum DC Resistance:
0.13 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
The BOURNS SDE0805A-330M is a high-quality power inductor designed for automotive applications. With a ferrite core and wirewound construction, this unshielded inductor has a 33uH inductance with a tolerance of 20% and a frequency rating of 1MHz. It is capable of handling up to 2A of current with a low DCR of 130mOhm. This reliable component is provided in a tape and reel packaging for easy automated assembly.
Search Keywords:
SDE0805A330M
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2903
$290.300
3,000
$0.2693
$807.900
5,000
$0.2617
$1,308.500
8,000
$0.2545
$2,036.000
10,000
$0.2507
$2,507.000
25,000
$0.2445
$6,112.500
50,000
+
$0.2382
$11,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides