SDR0302-1R5ML
BournsInductor Power Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR0302-1R5ML
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
1.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.9 A
Maximum DC Resistance:
0.07 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/R
Search Keywords:
SDR03021R5ML
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2010
$402.000
4,000
$0.1980
$792.000
6,000
$0.1950
$1,170.000
8,000
$0.1921
$1,536.800
10,000
$0.1863
$1,863.000
26,000
$0.1835
$4,771.000
50,000
+
$0.1808
$9,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
EV28-2.0-02-11M
Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole
NP-07-BK
Black Nylon Locking Nut PG 7 / 1/4" NPT
132121
RF Connector SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm 4-Hole Flange
CD07CA-BK
Black Nylon Elongated Thread Strain Relief Fitting PG 7 / 1/4