SDR0403-120ML
BournsInductor Power Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR0403-120ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
12 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.05 A
Maximum DC Resistance:
210 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
Search Keywords:
SDR0403120ML
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1804
$360.800
4,000
$0.1777
$710.800
6,000
$0.1750
$1,050.000
8,000
$0.1724
$1,379.200
10,000
$0.1698
$1,698.000
26,000
$0.1673
$4,349.800
50,000
+
$0.1648
$8,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States