SDR0703-1R8ML
BournsInductor Power Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 52mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR0703-1R8ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Inductance:
1.8 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.9 A
Maximum DC Resistance:
52 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 52mOhm DCR T/R
Search Keywords:
SDR07031R8ML
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3158
$157.900
1,000
$0.2973
$297.300
2,500
$0.2849
$712.250
5,000
$0.2700
$1,350.000
7,500
$0.2631
$1,973.250
25,000
$0.2535
$6,337.500
50,000
+
$0.2475
$12,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides