Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR1105-201KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Inductance:
200 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
1 A
Maximum DC Resistance:
650 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 200uH 10% 1KHz Ferrite 1A 650mOhm DCR T/R
Search Keywords:
SDR1105201KL
IN STOCK:
800
Ships today, if you order in
Minimum Order:
800
Multiple:
800
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
800
$0.4669
$373.520
1,600
$0.4330
$692.800
3,200
$0.4208
$1,346.560
5,600
$0.4038
$2,261.280
8,000
$0.3977
$3,181.600
10,400
$0.3918
$4,074.720
15,200
$0.3859
$5,865.680
25,600
+
$0.3801
$9,730.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
908-41300
RF Connector MMCX Straight Crimp Plug for RG-316 50 Ohm
908-43300
RF Connector MMCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 50 Ohm
533287-7
BOX II 3 ROW RECP ASSY 150 POS
75000-1028
Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port TDP®...
700-102BAA-B00
Temp Sensor Analog Automotive 2-Pin