help desk software
DATA SHEET

SDR1307-100ML

Bourns

Inductor Power Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 21mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR1307-100ML
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
5.6 A
Maximum DC Resistance:
21 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 21mOhm DCR T/R
Search Keywords:
SDR1307100ML
IN STOCK: 1,350
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.4547
$181.880
800
$0.4479
$358.320
1,200
$0.4240
$508.800
2,800
$0.4129
$1,156.120
5,200
$0.3974
$2,066.480
7,600
$0.3914
$2,974.640
10,000
$0.3855
$3,855.000
15,200 +
$0.3798
$5,772.960
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models