help desk software
DATA SHEET

SDR2207-101KL

Bourns

Inductor Power Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 168mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR2207-101KL
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
2.2 A
Maximum DC Resistance:
168 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 168mOhm DCR T/R
Search Keywords:
SDR2207101KL
IN STOCK: 2,011
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.642
$160.500
500
$0.633
$316.500
1,000
$0.599
$599.000
2,500
$0.561
$1,402.500
5,000
$0.553
$2,765.000
7,500
$0.545
$4,087.500
10,000
$0.536
$5,360.000
15,000 +
$0.528
$7,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models