Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0402F400-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.52 x 0.35 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 4A SMD Solder Pad 0402 T/R
Search Keywords:
SF0402F4002
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.8500
$2,125.000
5,000
$0.4500
$2,250.000
7,500
$0.3167
$2,375.250
10,000
+
$0.3103
$3,103.000
Product Guides