help desk software
DATA SHEET

SF-0603F063-2

Bourns

Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 0603 T/R UL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603F063-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Fast
Current Rating:
0.63 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 0603 T/R UL
Search Keywords:
SF0603F0632
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$0.6240
$780.000
2,500
$0.3840
$960.000
3,750
$0.3040
$1,140.000
5,000 +
$0.2979
$1,489.500
Tools/3D Models