Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603F300-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R
Search Keywords:
SF0603F3002
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3615
$361.500
2,500
$0.3370
$842.500
5,000
$0.3159
$1,579.500
10,000
$0.3112
$3,112.000
15,000
$0.2978
$4,467.000
25,000
$0.2055
$5,137.500
50,000
+
$0.2006
$10,030.000
Product Guides