Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603S063-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Slow Blow
Current Rating:
0.63 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 0.63A 32V SMD Solder Pad 0603 T/R UL
Search Keywords:
SF0603S0632
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3906
$390.600
2,500
$0.3623
$905.750
5,000
$0.3378
$1,689.000
10,000
$0.3328
$3,328.000
15,000
$0.3242
$4,863.000
25,000
$0.2237
$5,592.500
50,000
+
$0.2179
$10,895.000
Product Guides