SF-0603S100-2
BournsFuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 T/R UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603S100-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
The BOURNS SF-0603S100-2 is a reliable and high-performance fuse chip designed for various electronic applications. With a slow-blow acting feature, it offers protection against overcurrent conditions, preventing damage to sensitive components. This fuse chip has a ratings of 1A and 32V, making it suitable for a wide range of circuits and devices. The surface mount device (SMD) package ensures easy and secure installation on printed circuit boards. Featuring solder pads in a compact 0603 package, this fuse chip enables space-saving integration in designs. Additionally, it is UL certified, assuring quality and compliance with international safety standards.
Search Keywords:
SF0603S1002
IN STOCK:
26,380
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2366
$236.600
2,500
$0.2305
$576.250
5,000
$0.2270
$1,135.000
10,000
$0.2078
$2,078.000
15,000
$0.2047
$3,070.500
25,000
$0.2016
$5,040.000
50,000
+
$0.1986
$9,930.000
Product Guides