Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603S125-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Slow Blow
Current Rating:
1.25 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 1.25A 32V SMD Solder Pad 0603 T/R UL
Search Keywords:
SF0603S1252
IN STOCK:
20,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6801
$34.005
250
$0.6699
$167.475
500
$0.6599
$329.950
1,250
$0.6500
$812.500
2,500
$0.4000
$1,000.000
3,750
$0.3167
$1,187.625
5,000
+
$0.3103
$1,551.500
Product Guides