SF-0603S400-2
BournsFuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 0603 T/R UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-0603S400-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.45 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
The BOURNS SF-0603S400-2 is a high-quality fuse chip designed for slow blow acting applications. With a current rating of 4A and a voltage rating of 32V, it offers reliable protection in a small SMD solder pad package of size 0603. This fuse is UL listed, ensuring its compliance with industry safety standards. It is suitable for various electronic devices and applications that require overcurrent protection. Order this BOURNS fuse chip today to safeguard your circuits effectively.
Search Keywords:
SF0603S4002
IN STOCK:
20,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6801
$34.005
250
$0.6699
$167.475
500
$0.6599
$329.950
1,250
$0.6500
$812.500
2,500
$0.4000
$1,000.000
3,750
$0.3167
$1,187.625
5,000
+
$0.3103
$1,551.500
Product Guides