Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206F050-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R UL
Search Keywords:
SF1206F0502
IN STOCK:
4,256
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6257
$31.285
250
$0.6164
$154.100
500
$0.6071
$303.550
1,250
$0.5980
$747.500
2,500
$0.3680
$920.000
3,750
$0.2913
$1,092.375
5,000
+
$0.2855
$1,427.500
Product Guides