Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206F100-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 T/R UL
Search Keywords:
SF1206F1002
IN STOCK:
25,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1990
$995.000
10,000
$0.1921
$1,921.000
20,000
$0.1911
$3,822.000
40,000
+
$0.1902
$7,608.000
Product Guides