SF-1206F400-2
BournsFuse Chip - Fast Acting - 4A - 24V - SMD - Solder Pad 1206. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206F400-2
RoHS:
No
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
N/A
Mounting:
Surface Mount
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. Operating temperature ranges from -20°C to 120°C.
Search Keywords:
SF1206F4002
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1990
$995.000
10,000
$0.1941
$1,941.000
20,000
$0.1931
$3,862.000
40,000
+
$0.1922
$7,688.000
Product Guides