SF-1206S100-2
BournsFuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 T/R UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206S100-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 x 0.6mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A
Mounting:
Surface Mount
The BOURNS SF-1206S100-2 is a high-quality and reliable fuse chip designed for various electronic applications. This slow blow acting fuse has a current rating of 1A and a voltage rating of 63V, making it suitable for protecting sensitive components from overcurrent conditions. It features a surface mount design with solder pads in a standard 1206 package, ensuring easy installation and compatibility with most circuit boards. This fuse also complies with UL safety standards, providing additional peace of mind. Ideal for use in a wide range of electronic devices, the BOURNS SF-1206S100-2 fuse chip offers excellent performance and durability.
Search Keywords:
SF1206S1002
IN STOCK:
46,286
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2296
$229.600
2,500
$0.2238
$559.500
5,000
$0.2127
$1,063.500
10,000
$0.1951
$1,951.000
15,000
$0.1922
$2,883.000
25,000
$0.1893
$4,732.500
50,000
+
$0.1865
$9,325.000
Product Guides