Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206S150-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 x 0.6mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 T/R UL
Search Keywords:
SF1206S1502
IN STOCK:
1,150
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2022
$202.200
2,500
$0.1971
$492.750
5,000
$0.1951
$975.500
10,000
$0.1931
$1,931.000
15,000
$0.1912
$2,868.000
25,000
$0.1893
$4,732.500
50,000
+
$0.1874
$9,370.000
Product Guides