Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206S300-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 x 0.6mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 Ceramic T/R UL
Search Keywords:
SF1206S3002
IN STOCK:
14,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.2068
$1,034.000
10,000
$0.1980
$1,980.000
20,000
$0.1950
$3,900.000
40,000
+
$0.1921
$7,684.000
Product Guides