SF-1206S500-2
BournsFuse Chip Slow Blow Acting 5A 24V SMD Solder Pad 1206 T/R UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206S500-2
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.1 x 1.55 x 0.6mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Fuse Material:
N/A
Mounting:
Surface Mount
The BOURNS SF-1206S500-2 is a high-quality fuse chip designed for slow blow acting applications, with a 5A current rating and a 24V voltage rating. This surface-mount device features solder pads for easy installation on a 1206 package. The fuse is UL recognized, ensuring reliability and safety in various electronic circuits.
Search Keywords:
SF1206S5002
IN STOCK:
4,005
Ships today, if you order in
You may purchase in-stock quantity up to 4,005
Minimum Order:
5000
Available in less than min:
4005
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2363
$0.2363
5,000
$0.2148
$1,074.0000
10,000
$0.2069
$2,069.0000
20,000
$0.2048
$4,096.0000
40,000
+
$0.2028
$8,112.0000
Product Guides