help desk software
DATA SHEET

SF-1206SP175L-2-A9

Bourns

Fuse - 1.75 A - 63 VDC - Slow Blow - 100A Breaking Capacity - 1206 (3216 Metric) Package - Board Mount (Cartridge Style Excluded) - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SF-1206SP175L-2-A9
RoHS:
Yes
HTS:
8536100000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16000
Package Type:
Reel
The BOURNS SF-1206SP175L-2-A9 is a high-quality and reliable surface mount fuse. With a compact 1206 package size, this fuse is designed for use in various electronic circuits and applications. Its current rating of 175 mA and voltage rating of 32 VDC make it suitable for protecting sensitive components and devices from overcurrent conditions. The SF-1206SP175L-2-A9 features excellent temperature and environmental stability, ensuring optimal performance in diverse operating conditions. This fuse also offers low resistance and superior electrical characteristics, providing efficient protection against short circuits. Ideal for industrial, automotive, and consumer electronics, the BOURNS SF-1206SP175L-2-A9 ensures reliable circuit protection and helps prevent damage to valuable equipment.
Search Keywords:
SF1206SP175L2A9
IN STOCK: 24,500
Ships today, if you order in
Minimum Order:
2500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1406
$351.500
5,000
$0.1343
$671.500
7,500
$0.1304
$978.000
16,000
$0.1233
$1,972.800
32,000
$0.1184
$3,788.800
64,000
$0.1154
$7,385.600
112,000
$0.1137
$12,734.400
160,000 +
$0.1119
$17,904.000
Tools/3D Models