SM75057E
BournsTelecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SM75057E
RoHS:
No
HTS:
8504312000
Supplier Standard Pack
1
Package Type:
Reel
Maximum Isolation Voltage:
2000 VAC
Family:
SM
Maximum DCR Primary Side:
0.8/0.8 Ohm
Maximum DCR Secondary Side:
1.6/1.6 Ohm
Dimension:
12.7 x 9.4 x 5.65 mm
Maximum Interwinding Capacitance:
30 pF
Maximum Insertion Loss:
N/A
Life Cycle:
Discontinued & Replaced
Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD
Search Keywords:
SM75057E
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides