SM75176E
BournsTelecom Transformer 1:1:1:0.26/1:1:1:0.26 1.1Ohm/0.7Ohm Prim. DCR 1.1Ohm/0.7Ohm Sec. DCR 16Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SM75176E
RoHS:
No
Supplier Standard Pack
1
Package Type:
Reel
Family:
SM
Maximum DCR Secondary Side:
1.1/0.7 Ohm
Maximum Interwinding Capacitance:
40/40 pF
Dimension:
12 x 9.52 x 6.65 mm
Maximum Insertion Loss:
N/A
Maximum DCR Primary Side:
1.1/0.7 Ohm
Maximum Isolation Voltage:
1500 VAC
Life Cycle:
Discontinued
Telecom Transformer 1:1:1:0.26/1:1:1:0.26 1.1Ohm/0.7Ohm Prim. DCR 1.1Ohm/0.7Ohm Sec. DCR 16Term. Gull Wing SMD
Search Keywords:
SM75176E
This product has been discontinued by the supplier
Product Guides